Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL800082A150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5323
Product RangeExcel Mate S HVSL 800 Series
Your Part Number
70 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.390 |
| 5+ | $83.420 |
| 10+ | $79.050 |
| 25+ | $77.070 |
| 50+ | $73.440 |
Price for:Each
Minimum: 1
Multiple: 1
$88.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL800082A150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5323
Product RangeExcel Mate S HVSL 800 Series
Technical Datasheet
Product RangeExcel Mate S HVSL 800 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating180A
SVHCTo Be Advised
Technical Specifications
Product Range
Excel Mate S HVSL 800 Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
Silver
IP Rating
IP67, IP69K
Current Rating
180A
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Voltage Rating
1kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
