Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM5002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91Y4911
Product RangeMSD Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.760 |
| 5+ | $140.200 |
| 10+ | $134.620 |
| 25+ | $131.430 |
| 50+ | $125.070 |
Price for:Each
Minimum: 1
Multiple: 1
$149.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM5002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91Y4911
Product RangeMSD Series
Technical Datasheet
Product RangeMSD Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts-
Automotive Contact TypeCrimp Pin - Contacts Not Supplied
Connector MountingPanel Mount
Connector Body Material-
Contact Material-
Contact Plating-
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Voltage Rating690VAC
Current Rating500A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MSD Series
No. of Contacts
-
Connector Mounting
Panel Mount
Contact Material
-
IP Rating
IP67, IP6K9K
Voltage Rating
690VAC
SVHC
No SVHC (17-Dec-2015)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
-
Contact Plating
-
IP Rating
IP67, IP6K9K
Current Rating
500A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
