Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM5502Copy
Newark Part No.91Y4912
Product RangeMSD Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.000 |
| 5+ | $146.640 |
| 10+ | $140.870 |
| 25+ | $137.580 |
| 50+ | $132.630 |
| 100+ | $129.330 |
Price for:Each
Minimum: 1
Multiple: 1
$159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM5502Copy
Newark Part No.91Y4912
Product RangeMSD Series
Technical Datasheet
Product RangeMSD Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts-
Automotive Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body Material-
Connector MountingPanel Mount
Contact Material-
Contact Plating-
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Voltage Rating690VAC
Current Rating550A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MSD Series
No. of Contacts
-
Connector Body Material
-
Contact Material
-
IP Rating
IP67, IP6K9K
Voltage Rating
690VAC
SVHC
No SVHC (17-Dec-2015)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin - Contacts Not Supplied
Connector Mounting
Panel Mount
Contact Plating
-
IP Rating
IP67, IP6K9K
Current Rating
550A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
