Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No115101-19-M30.00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH1121
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.050 |
| 5+ | $128.910 |
| 10+ | $123.820 |
| 25+ | $120.790 |
| 50+ | $116.420 |
| 100+ | $113.460 |
Price for:Each
Minimum: 1
Multiple: 1
$139.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No115101-19-M30.00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH1121
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial98ft
Cable Length - Metric30m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
30m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
98ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
