Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No19103119001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08X0972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $4,686.770 |
| 25+ | $4,623.000 |
| 50+ | $4,559.240 |
Price for:Reel of 300
Minimum: 10
Multiple: 10
$46,867.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No19103119001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08X0972
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)984ft
Reel Length (Metric)300m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size-
Voltage Rating230V
Jacket MaterialPU
Conductor MaterialTinned Copper
External Diameter6.9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
984ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PU
External Diameter
6.9mm
SVHC
To Be Advised
LAN Category
Cat6a
Conductor Area CSA
0.14mm²
Reel Length (Metric)
300m
Jacket Color
Black
Voltage Rating
230V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
