Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoGLDR06M1M1R00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK1806
Product RangeGLADIATOR Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $160.910 |
| 5+ | $148.850 |
| 10+ | $143.210 |
| 25+ | $140.000 |
| 50+ | $135.170 |
| 100+ | $131.950 |
Price for:Each
Minimum: 1
Multiple: 1
$160.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoGLDR06M1M1R00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK1806
Product RangeGLADIATOR Series
Technical Datasheet
No. of Contacts6Contacts
Connector OrientationStraight
Pitch Spacing-
Current Rating5A
Connector Colour-
Voltage Rating40V
Product RangeGLADIATOR Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6Contacts
Connector Orientation
Straight
Current Rating
5A
Voltage Rating
40V
SVHC
To Be Advised
Gender
Receptacle
Pitch Spacing
-
Connector Colour
-
Product Range
GLADIATOR Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
