Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000062A135Copy
Newark Part No.44AC5303
Product RangeExcel Mate Plus HVSL 1000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000062A135Copy
Newark Part No.44AC5303
Product RangeExcel Mate Plus HVSL 1000 Series
Technical Datasheet
Product RangeExcel Mate Plus HVSL 1000 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating250A
SVHCTo Be Advised
Technical Specifications
Product Range
Excel Mate Plus HVSL 1000 Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
IP Rating
IP67, IP69K
Current Rating
250A
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP69K
Voltage Rating
1kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
