Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1710W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P4689
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $88.610 |
| 5+ | $82.370 |
| 10+ | $76.130 |
| 25+ | $74.400 |
| 50+ | $71.220 |
Price for:Each
Minimum: 1
Multiple: 1
$88.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1710W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P4689
Technical Datasheet
Connector Shell Size10
Cable Diameter Max9.53mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
9.53mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
