Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1921N05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P2764
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $84.360 |
| 5+ | $79.030 |
| 10+ | $73.700 |
| 25+ | $70.630 |
| 50+ | $67.610 |
Price for:Each
Minimum: 1
Multiple: 1
$84.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1921N05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P2764
Technical Datasheet
Connector Shell Size21
Cable Diameter Max15.88mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
15.88mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
