Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/25-13WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P5564
Your Part Number
193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $84.150 |
| 5+ | $79.010 |
| 10+ | $73.860 |
| 25+ | $69.860 |
| 50+ | $68.390 |
Price for:Each
Minimum: 1
Multiple: 1
$84.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/25-13WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P5564
Technical Datasheet
Connector Shell Size7 / 12
Cable Diameter Max11.1mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7 / 12
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
11.1mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
