Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-22WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04P6074
Product RangeM85049 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 5+ | $17.640 |
| 10+ | $17.280 |
| 25+ | $16.580 |
| 50+ | $15.930 |
| 100+ | $15.270 |
| 250+ | $14.620 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-22WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04P6074
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size22
Cable Diameter Max26.39mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, AS50151, AS81703 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, AS50151, AS81703 Circular Connectors
Cable Diameter Max
26.39mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/31-22W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
