Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-23WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3194
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
| 5+ | $23.030 |
| 10+ | $22.160 |
| 25+ | $21.360 |
| 50+ | $20.400 |
| 100+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-23WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3194
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size23
Cable Diameter Max20.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
SVHCTo Be Advised
Product Overview
The M85049/38-23W is a Strain Relief Clamp made of aluminum with olive drab cadmium nickel finish. The MIL-C-38999 Series III & IV series Amphenol strain relief is not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration. It is suitable for use with the circular connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
20.9mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-23W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
