Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/38S23NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03P3166 |
| Product Range | MIL-DTL-38999 Series III & IV |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.150 |
| 5+ | $34.070 |
| 10+ | $32.980 |
| 25+ | $28.940 |
| 50+ | $28.480 |
| 100+ | $26.920 |
Price for:Each
Minimum: 1
Multiple: 1
$35.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/38S23NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03P3166 |
| Product Range | MIL-DTL-38999 Series III & IV |
| Technical Datasheet | |
| Connector Shell Size | 23 |
| Cable Diameter Max | 20.9mm |
| Strain Relief Material | Aluminum |
| Product Range | MIL-DTL-38999 Series III & IV |
| For Use With | Circular Connectors, Nickel |
| SVHC | To Be Advised |
Product Overview
The M85049/38S23N is a straight Strain Relief Clamp with electroless nickel finish. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration. Meets AS85049 requirements. It is suitable for 23-size shell circular connectors.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Self-lock coupling
Applications
Defence, Military & Aerospace
Technical Specifications
| Connector Shell Size | 23 |
|---|---|
| Strain Relief Material | Aluminum |
| For Use With | Circular Connectors, Nickel |
| Cable Diameter Max | 20.9mm |
|---|---|
| Product Range | MIL-DTL-38999 Series III & IV |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for M85049/38S23N
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
