Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S9WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK7169
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.290 |
| 5+ | $37.070 |
| 10+ | $34.840 |
| 25+ | $33.030 |
| 50+ | $31.740 |
| 100+ | $30.490 |
Price for:Each
Minimum: 1
Multiple: 1
$39.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S9WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK7169
Technical Datasheet
Connector Shell Size9
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
5.94mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
