Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-1FCopy
Newark Part No.90AH0621
Product RangeMIL-DTL-M85049 Series
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 5+ | $12.220 |
| 10+ | $11.960 |
| 25+ | $11.310 |
| 50+ | $10.850 |
| 100+ | $10.410 |
| 250+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-1FCopy
Newark Part No.90AH0621
Product RangeMIL-DTL-M85049 Series
Technical Datasheet
Product RangeMIL-DTL-M85049 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-M85049 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
