Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-1NCopy
Newark Part No.90AH0622
Your Part Number
2 In Stock
28 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 5+ | $12.040 |
| 10+ | $11.220 |
| 25+ | $10.640 |
| 50+ | $10.430 |
| 100+ | $10.290 |
| 250+ | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-1NCopy
Newark Part No.90AH0622
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for M85049/48-2-1N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
