Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-16N.Copy
Newark Part No.29AC8658
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 5+ | $15.590 |
| 10+ | $14.750 |
| 25+ | $14.270 |
| 50+ | $13.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-16N.Copy
Newark Part No.29AC8658
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size19 / 16
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Nickel
SVHCTo Be Advised
Product Overview
The M85049/49-2-16N is a straight Strain Relief Clamp with nickel finish. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration. It is suitable for 19/16-size shell circular connectors.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
19 / 16
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Nickel
Cable Diameter Max
15.9mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/49-2-16N.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
