M85049/49-2-16W
Circular Connector Clamp, Straight, 19 / 16, 15.9 mm, Aluminum, MIL-DTL-38999 Series I & II

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/49-2-16WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04P6335 |
| Product Range | MIL-DTL-38999 Series I & II |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 5+ | $19.030 |
| 10+ | $18.560 |
| 25+ | $16.940 |
| 50+ | $16.740 |
| 100+ | $15.710 |
| 250+ | $14.980 |
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/49-2-16WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04P6335 |
| Product Range | MIL-DTL-38999 Series I & II |
| Technical Datasheet | |
| Connector Shell Size | 19 / 16 |
| Cable Diameter Max | 15.9mm |
| Strain Relief Material | Aluminum |
| Product Range | MIL-DTL-38999 Series I & II |
| For Use With | Circular Connectors - Olive Drab Cadmium |
| SVHC | To Be Advised |
Product Overview
The MIL-DTL-38999 Series I & II high-performance Cylindrical Connector with low-profile 3-point bayonet coupling. It is designed for cable-to-panel I/O applications in military aerospace and other demanding situations. Environmental class plugs and receptacles with high-density insert arrangements - are available with crimp removable contacts, PC tails and solder cups. Glenair manufactures a wide range of environmental class MIL-DTL-38999 type connector including lanyard-release products, composite and specialty metal cable plugs and receptacles and coax contact equipped products. It is also designed for use in pressurized or severe environmental applications. Hermeticity is generally defined as the state or condition of being air or gas tight. In interconnect in dielectric breakdown, corrosion and loss of insulation resistance between conductors. The classic hermetic application is a receptacle feed-through penetrating a pressurized bulkhead or pressurized equipment housing.
- Low shell-to-shell resistance
- Non-magnetic
- Cadmium free
- Low coefficient of friction
- Hexavalent chromium free
- Potassium formate resistant
- Maximum 2.5mV drop potential
- 500+ Mating cycles
- Non Self Locking, Olive Drab Finish
- 336hr Sulphur dioxide resistance
- -55 to 175°C Temperature range
Applications
Industrial, Defence, Military & Aerospace, Avionics
Technical Specifications
| Connector Shell Size | 19 / 16 |
|---|---|
| Strain Relief Material | Aluminum |
| For Use With | Circular Connectors - Olive Drab Cadmium |
| Cable Diameter Max | 15.9mm |
|---|---|
| Product Range | MIL-DTL-38999 Series I & II |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for M85049/49-2-16W
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
