Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/51-1-14ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4129
Product RangeMIL-DTL-26482 Series 2
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
| 5+ | $19.390 |
| 10+ | $18.320 |
| 25+ | $17.360 |
| 50+ | $16.680 |
| 100+ | $16.030 |
| 250+ | $15.210 |
Price for:Each
Minimum: 1
Multiple: 1
$20.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/51-1-14ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4129
Product RangeMIL-DTL-26482 Series 2
Technical Datasheet
Connector Shell Size12 / 14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-26482 Series 2
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 14
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
12.09mm
Product Range
MIL-DTL-26482 Series 2
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
