Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/51-1-8NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4134
Product RangeMIL-DTL-26482 Series 2
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 5+ | $18.720 |
| 10+ | $18.420 |
| 25+ | $16.880 |
| 50+ | $16.220 |
| 100+ | $14.110 |
| 250+ | $13.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/51-1-8NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4134
Product RangeMIL-DTL-26482 Series 2
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-26482 Series 2
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-26482 Series 2
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
