Print Page
M85049/52-1-14W
Circular Connector Clamp, Straight, Non Self Locking, Olive Drab Finish, 14, 8.92 mm, Aluminum
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52-1-14WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03P3374 |
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| Your Part Number | |
| Technical Datasheet |
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.010 |
| 5+ | $17.090 |
| 10+ | $16.160 |
| 25+ | $15.290 |
| 50+ | $14.680 |
| 100+ | $14.100 |
| 250+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52-1-14WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03P3374 |
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| Technical Datasheet | |
| Connector Shell Size | 14 |
| Cable Diameter Max | 8.92mm |
| Strain Relief Material | Aluminum |
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| For Use With | MIL-DTL-38999 Series III and IV Connectors |
| SVHC | To Be Advised |
Product Overview
The M85049/52-1-14W is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-12/14 connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Defence, Military & Aerospace
Technical Specifications
| Connector Shell Size | 14 |
|---|---|
| Strain Relief Material | Aluminum |
| For Use With | MIL-DTL-38999 Series III and IV Connectors |
| Cable Diameter Max | 8.92mm |
|---|---|
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for M85049/52-1-14W
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
