Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S14WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3329
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.740 |
| 5+ | $31.930 |
| 10+ | $30.120 |
| 25+ | $29.040 |
| 50+ | $27.740 |
| 100+ | $23.300 |
Price for:Each
Minimum: 1
Multiple: 1
$33.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S14WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3329
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithCircular Connectors, Olive Drab Cadmium
SVHCTo Be Advised
Product Overview
The M85049/52S14W is a straight Strain Relief Clamp with cadmium and olive drab over electroless nickel finish. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration. Meets AS85049 requirements. It is suitable for 12/14-size circular connectors.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Self-lock coupling
- Self Locking, Olive Drab Finish
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
12.09mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/52S14W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
