Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S24WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK7179
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.540 |
| 5+ | $44.860 |
| 10+ | $37.190 |
| 25+ | $35.850 |
| 50+ | $34.240 |
| 100+ | $31.720 |
Price for:Each
Minimum: 1
Multiple: 1
$52.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S24WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK7179
Technical Datasheet
Connector Shell Size24
Cable Diameter Max27.46mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
27.46mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
