Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/85-12N02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4334
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.680 |
| 5+ | $60.760 |
| 10+ | $57.850 |
| 25+ | $44.570 |
| 50+ | $43.690 |
Price for:Each
Minimum: 1
Multiple: 1
$63.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/85-12N02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4334
Technical Datasheet
Connector Shell Size12, 13
Cable Diameter Max8.13mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12, 13
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
8.13mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
