Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-11Z03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ2927
Product RangeM85049 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.740 |
| 5+ | $61.470 |
| 10+ | $58.570 |
| 25+ | $57.250 |
| 50+ | $56.950 |
Price for:Each
Minimum: 1
Multiple: 1
$64.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-11Z03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ2927
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size11/B
Cable Diameter Max7.92mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11/B
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
7.92mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/88-11Z03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
