Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-13N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4150
Product RangeMIL-85049 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $81.800 |
| 5+ | $77.860 |
| 10+ | $74.000 |
| 25+ | $72.310 |
| 50+ | $69.230 |
Price for:Each
Minimum: 1
Multiple: 1
$81.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-13N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4150
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.43mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.43mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/90-13N03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
