Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-13W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7196
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.980 |
| 5+ | $74.490 |
| 10+ | $71.730 |
| 25+ | $71.050 |
| 50+ | $70.380 |
| 100+ | $69.990 |
Price for:Each
Minimum: 1
Multiple: 1
$77.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-13W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7196
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.43mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Cable Diameter Max
11.43mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/90-13W03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
