Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-17N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4445
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $88.630 |
| 5+ | $84.100 |
| 10+ | $79.560 |
| 25+ | $77.760 |
| 50+ | $74.430 |
Price for:Each
Minimum: 1
Multiple: 1
$88.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-17N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4445
Technical Datasheet
Connector Shell Size17
Cable Diameter Max16.26mm
Strain Relief Material-
Product Range-
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
16.26mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
