Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-21W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7204
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $107.400 |
| 5+ | $100.650 |
| 10+ | $93.890 |
| 25+ | $89.080 |
Price for:Each
Minimum: 1
Multiple: 1
$107.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-21W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7204
Technical Datasheet
Connector Shell Size21
Cable Diameter Max20.83mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
20.83mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/90-21W03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
