Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-23N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4451
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $100.650 |
| 5+ | $95.910 |
| 10+ | $92.680 |
| 25+ | $89.720 |
Price for:Each
Minimum: 1
Multiple: 1
$100.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-23N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4451
Technical Datasheet
Connector Shell Size23
Cable Diameter Max24.13mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Alternatives for M85049/90-23N03
1 Product Found
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Cable Diameter Max
24.13mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
