Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/93-04Copy
Newark Part No.26AJ3110
Product RangeM85049 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 5+ | $11.630 |
| 10+ | $11.020 |
| 25+ | $10.550 |
| 50+ | $10.230 |
| 100+ | $9.700 |
| 250+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/93-04Copy
Newark Part No.26AJ3110
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size4
Cable Diameter Max6.35mm
Strain Relief MaterialComposite
Product RangeM85049 Series
For Use WithAmphenol MIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
4
Strain Relief Material
Composite
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
6.35mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
