Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMINIMSDF000FCopy
Newark Part No.91Y4898
Product RangeMini MSD
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.340 |
| 5+ | $54.950 |
| 10+ | $50.570 |
| 25+ | $49.400 |
| 50+ | $47.650 |
| 100+ | $47.060 |
| 250+ | $46.470 |
Price for:Each
Minimum: 1
Multiple: 1
$59.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMINIMSDF000FCopy
Newark Part No.91Y4898
Product RangeMini MSD
Technical Datasheet
Product RangeMini MSD
Voltage Rating1.5kV
Current Rating170A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Mini MSD
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
170A
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
