Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-14Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK8162
Product RangeMS27291 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.800 |
| 5+ | $36.730 |
| 10+ | $35.340 |
| 25+ | $34.070 |
| 50+ | $33.550 |
| 100+ | $30.680 |
Price for:Each
Minimum: 1
Multiple: 1
$38.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-14Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK8162
Product RangeMS27291 Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max21.082mm
Strain Relief MaterialAluminum
Product RangeMS27291 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminum
For Use With
Amphenol MIL-DTL-26500 Series Circular Connectors
Cable Diameter Max
21.082mm
Product Range
MS27291 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
