Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF21GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.04H6390
Product RangeRJF Series
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.430 |
| 5+ | $74.000 |
| 10+ | $70.110 |
| 25+ | $68.340 |
| 50+ | $65.100 |
Price for:Each
Minimum: 1
Multiple: 1
$78.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF21GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.04H6390
Product RangeRJF Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The RJF21G is a female RJ45 Ethernet Connection System for harsh environment. The RJF connection system allows to use an Ethernet Class D/CAT5e connection for 10 BaseT, 100 BaseTXor 1000 BaseTnetworks in harsh environments. This metallic plug is connected into a receptacle, using a fast 1/4 turn bayonet coupling mechanism (MIL-C-26482 type) providing both audible and visual coupling.
- Square flange receptacle shell
- Olive drab cadmium-plated aluminum shell (receptacle inserts are metalized)
- Sealed against fluids and dusts
- Shock, vibration and traction-resistant
- No caballing operation in field and no tools required
- Improved EMI protection
- 500-cycle Minimum durability (mating)
- -40 to +85°C operating temperature
Applications
Communications & Networking, System Monitoring
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
RJF Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Alternatives for RJF21G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
