Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF54421Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03H9930 |
| Your Part Number | |
| Technical Datasheet |
282 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.400 |
| 5+ | $37.050 |
| 10+ | $35.490 |
| 25+ | $34.080 |
| 50+ | $32.390 |
| 100+ | $28.990 |
Price for:Each
Minimum: 1
Multiple: 1
$39.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF54421Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03H9930 |
| Technical Datasheet | |
| Connector Type | Adapter, In-Line |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| SVHC | To Be Advised |
Product Overview
The RJF54421 is an Ethernet Connection System with composite square flange receptacle shell and female RJ45 back termination. RJF544 allows to use an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 Base TX or 1000 BaseT networks in harsh environments. With the patented RJStopR system can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Sealed against fluids and dust (IP68)
- Quick push pull coupling
- RJ45 cordset retention in the plug of 100N in the axis
- Improved EMI protection
- Compliant with IEC 60603-7 variant 12
Applications
Communications & Networking, Automation & Process Control, Robotics, Industrial
Technical Specifications
| Connector Type | Adapter, In-Line |
|---|---|
| Connector Type B | RJ45 |
| Connector Type A | RJ45 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for RJF54421
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
