Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF6BCopy
Newark Part No.03H9932
Product RangeRJF Series
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.970 |
| 5+ | $56.640 |
| 10+ | $56.330 |
| 25+ | $56.000 |
| 50+ | $54.860 |
| 100+ | $53.410 |
| 250+ | $43.320 |
Price for:Each
Minimum: 1
Multiple: 1
$56.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF6BCopy
Newark Part No.03H9932
Product RangeRJF Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJF Series
SVHCTo Be Advised
Product Overview
The RJF6B is a 8-contact RJ45 Ethernet Connection System, RJ field allows to use an Ethernet class D/CAT5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. Plug, plastic gland shell type. Black-coated shell finish.
- Bayonet coupling
- Shock, vibration and traction-resistant
- 500-cycle Minimum durability (mating)
- Sealed against fluids and dusts (IP67)
- -40 to +85°C Temperature range
Applications
Robotics, Industrial, Automation & Process Control, Test & Measurement, Communications & Networking
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Plug
Gender
Plug
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
RJF Series
Technical Docs (3)
Alternatives for RJF6B
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
