Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF6MGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02E8886 |
| Product Range | RJF Series |
| Your Part Number | |
| Technical Datasheet |
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.960 |
| 5+ | $73.050 |
| 10+ | $68.130 |
| 25+ | $64.640 |
| 50+ | $62.160 |
Price for:Each
Minimum: 1
Multiple: 1
$77.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF6MGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02E8886 |
| Product Range | RJF Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Connector Type | RJ45 |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| Gender | Plug(View Associated Connectors) |
| LAN Category | Cat5e |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | RJF Series |
| SVHC | To Be Advised |
Product Overview
The RJF6MG is a 8-contact RJ45 Ethernet Connection System, RJ field allows to use an Ethernet class D/CAT5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. Plug, metal gland shell type. Olive drab cadmium shell finish.
- Bayonet coupling
- Shock, vibration and traction-resistant
- 500-cycle Minimum durability (mating)
- Sealed against fluids and dusts (IP67)
- -40 to +85°C Temperature range
Applications
Robotics, Industrial, Automation & Process Control, Test & Measurement, Communications & Networking
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| Gender | Plug |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
| Connector Type | RJ45 |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | RJF Series |
Technical Docs (1)
Alternatives for RJF6MG
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
