Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFC2BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03H9926 |
| Your Part Number | |
| Technical Datasheet |
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.540 |
| 5+ | $63.740 |
| 10+ | $60.400 |
| 25+ | $49.510 |
| 50+ | $47.260 |
Price for:Each
Minimum: 1
Multiple: 1
$67.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFC2BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03H9926 |
| Technical Datasheet | |
| Accessory Type | Dust Cap |
| For Use With | Amphenol RJF Series Square Flange Receptacles |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The RJFC2B is a Dust Cap/Cover made of metal with black coated finish. The RJF series cap is suitable for use with the Amphenol RJF series square flange receptacles.
Applications
Industrial, Communications & Networking
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
| For Use With | Amphenol RJF Series Square Flange Receptacles |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for RJFC2B
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
