Print Page
RJFC2G
Dust Cap / Cover, Dust Cap, Amphenol RJ Field Bus Square Flange Receptacles, RJF21G, Metal Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFC2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 04H6398 |
| Your Part Number | |
| Technical Datasheet |
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.910 |
| 5+ | $67.870 |
| 10+ | $64.320 |
| 25+ | $52.690 |
| 50+ | $50.290 |
Price for:Each
Minimum: 1
Multiple: 1
$71.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFC2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 04H6398 |
| Technical Datasheet | |
| Accessory Type | Dust Cap |
| For Use With | Amphenol RJ Field Bus Square Flange Receptacles, RJF21G |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The RJFC2G is a Metallic Cap with square flange receptacle and olive drab cadmium-plated aluminium shell. This metallic cap is designed for RJF series Ethernet connection system.
Applications
Industrial
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
| For Use With | Amphenol RJ Field Bus Square Flange Receptacles, RJF21G |
|---|---|
| Product Range | - |
Technical Docs (3)
Alternatives for RJFC2G
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
