Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV21NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.36K2893
Product RangeRJF TV Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $106.780 |
| 5+ | $101.160 |
| 10+ | $97.390 |
| 25+ | $79.000 |
Price for:Each
Minimum: 1
Multiple: 1
$106.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV21NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.36K2893
Product RangeRJF TV Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF TV Series
SVHCTo Be Advised
Product Overview
The RJFTV21N is an Ethernet Connection System with square flange receptacle shell type, female RJ45 back terminations and nickel-plated aluminium shell. RJFTV allows to use an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug of 100N in the axis
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
RJF TV Series
In Line Connector B
RJ45
Connector Type B
RJ45
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RJFTV21N
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
