Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTV6GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 02E8890 |
| Product Range | RJF TV Series |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $111.060 |
| 5+ | $105.250 |
| 10+ | $101.350 |
| 25+ | $82.310 |
Price for:Each
Minimum: 1
Multiple: 1
$111.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTV6GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 02E8890 |
| Product Range | RJF TV Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Connector Type | RJ45 |
| Port Configuration | 1 x 1 (Port) |
| Gender | Plug(View Associated Connectors) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | RJF TV Series |
| SVHC | To Be Advised |
Product Overview
The RJFTV6G is a 8-position Plug with plastic gland and an olive drab cadmium-plated aluminum shell. RJFTV connection system allows to use an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Sealed against fluids and dusts (IP68)
- Shock-, vibration- and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
| Connector Type | RJ45 |
|---|---|
| Gender | Plug |
| LAN Category | Cat5e |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | RJF TV Series |
Technical Docs (3)
Alternatives for RJFTV6G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
