Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV6NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.36K2894
Product RangeRJF TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $100.890 |
| 25+ | $98.550 |
| 50+ | $95.030 |
| 100+ | $93.850 |
| 250+ | $92.690 |
Price for:Each
Minimum: 10
Multiple: 10
$1,008.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV6NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.36K2894
Product RangeRJF TV Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJF TV Series
SVHCTo Be Advised
Product Overview
The RJF TV series Ethernet Connection System for use with harsh environment. The RJFTV allows to use an Ethernet class D/Cat.5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug - 100 N in the axis
- Compatible with cable diameter from 6 (0.236) to 13mm (0.512")
- 500 Minimum mating cycles
- Sealed against fluids and dusts (IP68)
Applications
Test & Measurement, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
RJF TV Series
Connector Type
RJ45
Gender
Plug
LAN Category
Cat5e
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RJFTV6N
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
