Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV71G.Copy
Newark Part No.28AC1641
Product RangeRJF TV Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $116.620 |
| 5+ | $114.030 |
| 10+ | $110.360 |
| 25+ | $109.290 |
| 50+ | $108.460 |
| 100+ | $107.940 |
Price for:Each
Minimum: 1
Multiple: 1
$116.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV71G.Copy
Newark Part No.28AC1641
Product RangeRJF TV Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF TV Series
SVHCTo Be Advised
Product Overview
The RJFTV71G is a 8-contact RJ45 Ethernet Connection System, RJF TV allows to use an Ethernet class D/CAT5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. Jam nut receptacle shell type, female RJ45 back termination and aluminum olive drab cadmium-plated shell.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- 500-cycle Minimum durability (mating)
- -40 to +85°C Temperature range
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
RJF TV Series
In Line Connector B
RJ45
Connector Type B
RJ45
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RJFTV71G.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
