Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV72G00.Copy
Newark Part No.28AC1642
Product RangeRJ Field TV Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $73.880 |
| 25+ | $58.880 |
| 100+ | $53.580 |
| 250+ | $49.560 |
| 500+ | $49.310 |
Price for:Each
Minimum: 10
Multiple: 10
$738.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV72G00.Copy
Newark Part No.28AC1642
Product RangeRJ Field TV Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderPlug, Receptacle
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector OrientationVertical
Contact Termination TypeCrimp / Solder
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Field TV Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Plug, Receptacle
LAN Category
Cat5e
Contact Termination Type
Crimp / Solder
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Product Range
RJ Field TV Series
Technical Docs (1)
Alternatives for RJFTV72G00.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
