Print Page
RJFTVC2G
Dust Cap / Cover, Dust Cap, Amphenol RJ Field Bus TV Square Flange Receptacles, Aluminum Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTVC2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 04H7913 |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.940 |
| 5+ | $63.170 |
| 10+ | $59.880 |
| 25+ | $58.370 |
| 50+ | $55.620 |
Price for:Each
Minimum: 1
Multiple: 1
$66.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTVC2GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 04H7913 |
| Technical Datasheet | |
| Accessory Type | Dust Cap |
| For Use With | Amphenol RJ Field Bus TV Square Flange Receptacles |
| Connector Body Material | Aluminum Body |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The RJFTVC2G is a receptacle Dust Cover for use with Amphenol RJ field bus TV square flange receptacles. It allows to use an Ethernet class D/Cat-5e connection for 10 baseT, 100 baseTx or 1000 baseT networks in ATEX zone 2 environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids.
- Aluminum connector body
- II3G ExnAIIT6 X ex-marking
- 60Veff Maximum voltage
- 20W Maximum power
- IP68 Protection rating (sealing)
Applications
Industrial, Communications & Networking
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | Aluminum Body |
| SVHC | To Be Advised |
| For Use With | Amphenol RJ Field Bus TV Square Flange Receptacles |
|---|---|
| Product Range | - |
Technical Docs (3)
Alternatives for RJFTVC2G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
