Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/46-01 LCCopy
Newark Part No.56W1053
Product RangeRSE Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $132.920 |
| 5+ | $131.570 |
| 10+ | $130.220 |
| 25+ | $128.860 |
| 50+ | $127.520 |
| 100+ | $123.790 |
Price for:Each
Minimum: 1
Multiple: 1
$132.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/46-01 LCCopy
Newark Part No.56W1053
Product RangeRSE Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins11Pins
Current Rating10A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
