Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS840400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68R2602
Product RangeSJS QuickConnect Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.270 |
| 5+ | $37.660 |
| 10+ | $35.690 |
| 25+ | $33.600 |
| 50+ | $33.150 |
| 100+ | $30.230 |
Price for:Each
Minimum: 1
Multiple: 1
$38.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS840400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68R2602
Product RangeSJS QuickConnect Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSJS QuickConnect Series
No. of Contacts4Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
4Contacts
IP Rating
IP67
Product Range
SJS QuickConnect Series
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
