Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS861800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AH4987
Product RangeLuminus Series
Your Part Number
1,024 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.720 |
| 5+ | $33.010 |
| 10+ | $31.300 |
| 25+ | $29.770 |
| 50+ | $28.580 |
| 100+ | $27.500 |
Price for:Each
Minimum: 1
Multiple: 1
$34.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS861800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AH4987
Product RangeLuminus Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeLuminus Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleTwist Lock
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP67
Product Range
Luminus Series
No. of Contacts
6Contacts
Coupling Style
Twist Lock
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
