Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoTJG120701Copy
Newark Part No.78M7787
Product RangeTJG Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $268.340 |
| 5+ | $250.390 |
| 10+ | $232.410 |
| 25+ | $217.860 |
Price for:Each
Minimum: 1
Multiple: 1
$268.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJG120701Copy
Newark Part No.78M7787
Product RangeTJG Series
Technical Datasheet
No. of Contacts10Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact GenderSocket
Contact Size20
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating13A
Operating Temperature Range-65°C to +200°C
Product RangeTJG Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
10Contacts
Contact Gender
Socket
Contact Material
Copper Alloy
Current Rating
13A
Product Range
TJG Series
Module Body Material
PEI (Polyetherimide) Body
Contact Size
20
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
