Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM120905Copy
Newark Part No.77AK9487
Product RangeTJM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $89.210 |
| 5+ | $82.700 |
| 10+ | $76.190 |
| 25+ | $72.760 |
| 50+ | $70.310 |
| 100+ | $67.480 |
Price for:Each
Minimum: 1
Multiple: 1
$89.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM120905Copy
Newark Part No.77AK9487
Product RangeTJM Series
No. of Contacts10Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact GenderSocket
Contact Size20
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating7.5A
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Operating Temperature Range-65°C to +200°C
Product RangeTJM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
10Contacts
Contact Gender
Socket
Contact Material
Copper Alloy
Current Rating
7.5A
Wire Size AWG Max
20AWG
Product Range
TJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Size
20
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
